392-042-556-203

Heilind Number:EDA392-042-556-203
Manufacturer:EDAC
Manufacturer Number:392-042-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-556-203

Detailed Description

Enhance connectivity in your electronic devices with our Black Card Edge Connector. Designed for optimal performance, this connector features a high amperage rating of 3A, ensuring reliable power transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With two rows and 42 positions, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Perfect for board-to-board connections, it's a must-have component for your electronic projects.