392-042-556-204

Heilind Number:EDA392-042-556-204
Manufacturer:EDAC
Manufacturer Number:392-042-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-556-204

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in all applications. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity and signal transmission. Boasting a double-row design with 42 positions, it offers ample connectivity options for your circuitry. Its straight mount orientation and compact .2-inch row spacing make it easy to install and space-efficient on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connections with this essential component, perfect for various electronic projects.