392-042-556-207

Heilind Number:EDA392-042-556-207
Manufacturer:EDAC
Manufacturer Number:392-042-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-556-207

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a 3A amperage rating, it ensures reliable power transmission in electronic devices. The connector's two rows and 42 positions, along with copper alloy contacts, facilitate efficient signal transfer. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in various industries. Trust in its performance and quality to elevate your connectivity solutions.