392-042-556-208

Heilind Number:EDA392-042-556-208
Manufacturer:EDAC
Manufacturer Number:392-042-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a current rating of 3 A, it guarantees efficient power transmission. The Copper Alloy contact material and double row configuration with 42 positions offer seamless connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .1-inch pitch and .2-inch row spacing allow for easy integration onto your PCB board, while the straight mount orientation ensures a secure fit. Upgrade your connectivity solutions with this essential component.