392-042-556-212

Heilind Number:EDA392-042-556-212
Manufacturer:EDAC
Manufacturer Number:392-042-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-556-212

Detailed Description

Elevate your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic projects. This black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 42 positions at a pitch of .1 inch. The straight mount orientation and precise row spacing of .2 inch make it easy to install and align on your board. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in this essential component to optimize your circuit connections with ease and reliability.