392-042-558-102

Heilind Number:EDA392-042-558-102
Manufacturer:EDAC
Manufacturer Number:392-042-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-558-102

Detailed Description

Enhance your circuit connections with our Card Edge Connector, combining sleek design with high performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable conductivity in any application. The 42 copper alloy positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, guarantee seamless integration on your PCB. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers exceptional reliability even in harsh environments. Its right-angle mount orientation provides flexibility in installation, making it a perfect choice for various board-to-board PCB connections. Elevate your connectivity solutions with this essential component.