392-042-558-103

Heilind Number:EDA392-042-558-103
Manufacturer:EDAC
Manufacturer Number:392-042-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-558-103

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and high-quality Copper Alloy contacts, it ensures reliable power transmission. Featuring a single row layout with 42 positions and a .1-inch pitch, it allows for efficient data transfer. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your PCB connections with this essential component.