392-042-558-107

Heilind Number:EDA392-042-558-107
Manufacturer:EDAC
Manufacturer Number:392-042-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-558-107

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector in sleek black. Designed for seamless integration on PCBs, this connector boasts a single row, accommodating 42 positions with precision. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in diverse environments. With a pitch of .1 inches and a row spacing of .2 inches, it guarantees a secure fit for seamless data transfer. The right-angle mount orientation adds versatility, while its 3A amperage and wide operating temperature range of -40 to 105°C make it ideal for various applications. Elevate your connectivity solutions with this essential component.