392-042-558-108

Heilind Number:EDA392-042-558-108
Manufacturer:EDAC
Manufacturer Number:392-042-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-558-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a must-have component for seamless board-to-board communication. Designed for optimal performance, this connector features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inch, it offers precise and efficient connectivity. The 42 copper alloy contact positions guarantee reliable signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential connector, a perfect choice for professionals seeking quality and performance.