392-042-558-201

Heilind Number:EDA392-042-558-201
Manufacturer:EDAC
Manufacturer Number:392-042-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek Black. Designed for seamless integration, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a total of 42 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material and .1-inch pitch deliver efficient signal transfer, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.