392-042-558-203

Heilind Number:EDA392-042-558-203
Manufacturer:EDAC
Manufacturer Number:392-042-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-558-203

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durable insulation. With two rows of copper alloy contacts spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration on your PCB. Its 42 positions ensure ample connectivity options, perfect for complex electronic setups. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Ideal for various applications, this connector is a must-have for efficient board-to-board connections.