392-042-558-204

Heilind Number:EDA392-042-558-204
Manufacturer:EDAC
Manufacturer Number:392-042-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-558-204

Detailed Description

Enhance connectivity on your PCB with our durable Card Edge Connector. Designed for efficiency, this black connector boasts a 3 A amperage capacity and is crafted with UL 94V-0 Thermoplastic Polyester housing for optimal safety. Featuring two rows of 42 copper alloy contacts, it ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Ideal for industrial applications, this connector is a must-have for any electronic setup.