392-042-558-207

Heilind Number:EDA392-042-558-207
Manufacturer:EDAC
Manufacturer Number:392-042-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also ensures reliable performance. With an amperage rating of 3A, it delivers sufficient power for your applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data transmission. With a total of 42 positions, it offers ample connectivity options. Its right-angle mount orientation makes it suitable for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both industrial and commercial use. Elevate your PCB connectivity with this high-quality component.