392-042-558-208

Heilind Number:EDA392-042-558-208
Manufacturer:EDAC
Manufacturer Number:392-042-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 42 positions, it offers ample connectivity options for your circuit boards. The contact material is crafted from Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. The right-angle mount orientation and a pitch of .1 inches make installation easy and efficient. Upgrade your PCB connections with this essential component.