392-042-558-212

Heilind Number:EDA392-042-558-212
Manufacturer:EDAC
Manufacturer Number:392-042-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-558-212

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 42 positions, it offers ample connectivity options for your PCB boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Perfect for space-saving applications, its right-angle mount orientation allows for efficient PCB stacking. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic devices. Trust in its quality and performance to elevate your connectivity solutions.