392-042-559-102

Heilind Number:EDA392-042-559-102
Manufacturer:EDAC
Manufacturer Number:392-042-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for efficiency, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With one row and 42 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving installations, its right-angle mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in its quality and performance for seamless board-to-board connections.