392-042-559-103

Heilind Number:EDA392-042-559-103
Manufacturer:EDAC
Manufacturer Number:392-042-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficiency, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row with 42 copper alloy contact positions, it ensures reliable performance. With a pitch of .1in and row spacing of .2in, precise connections are guaranteed. Its right angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential connector.