392-042-559-108

Heilind Number:EDA392-042-559-108
Manufacturer:EDAC
Manufacturer Number:392-042-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-559-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a versatile component designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a single row configuration, it offers easy installation on PCBs, boasting a pitch of .1 in and accommodating up to 42 positions. The right angle mount orientation allows for efficient board-to-board connections, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse applications. Trust in this essential connector to optimize your electronic systems with precision and durability.