392-042-559-112

Heilind Number:EDA392-042-559-112
Manufacturer:EDAC
Manufacturer Number:392-042-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-559-112

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 42 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide precision in assembly. Perfect for space-saving and efficient setups, its right-angle mount orientation is ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and stable connectivity. Elevate your electronic design with this premium component.