392-042-559-207

Heilind Number:EDA392-042-559-207
Manufacturer:EDAC
Manufacturer Number:392-042-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-559-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in sleek black. Designed for optimal performance, it boasts a high amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material. With 42 positions and a .1" pitch, it offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while its right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY enthusiast. Upgrade your setup today with this essential component.