392-042-559-208

Heilind Number:EDA392-042-559-208
Manufacturer:EDAC
Manufacturer Number:392-042-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers seamless power transmission at a maximum amperage of 3 A. Its 42 positions and .1-inch pitch provide ample connectivity options, while the .2-inch row spacing allows for efficient cable management. Perfect for space-saving installations, its right-angle mount orientation guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Trust in its performance to streamline your board-to-board connections with ease and precision.