392-042-559-212

Heilind Number:EDA392-042-559-212
Manufacturer:EDAC
Manufacturer Number:392-042-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a 3A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. Boasting two rows of copper alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it offers 42 positions for efficient data transfer. Its right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for seamless board-to-board connectivity in your projects.