392-042-560-202

Heilind Number:EDA392-042-560-202
Manufacturer:EDAC
Manufacturer Number:392-042-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-560-202

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a sleek black design, this essential component ensures seamless power delivery with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 42 positions, it offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, ensures optimal signal transmission. Designed for precise assembly, the connector has a pitch of .1 in and row spacing of .2 in. Its straight mount orientation facilitates easy integration onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Stay ahead in connectivity with this indispensable component.