392-042-560-207

Heilind Number:EDA392-042-560-207
Manufacturer:EDAC
Manufacturer Number:392-042-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-560-207

Detailed Description

Enhance your PCB connection with our premium Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-performance Copper Alloy contacts, it offers reliable connectivity for various applications. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the 42 positions cater to diverse connection needs. Whether for industrial or commercial use, this connector guarantees optimal performance, even in extreme conditions with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component, a must-have in any professional toolkit.