392-042-560-208

Heilind Number:EDA392-042-560-208
Manufacturer:EDAC
Manufacturer Number:392-042-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-042-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-042-560-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, offering high performance and durability. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows and 42 positions, it provides ample connectivity for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector is versatile and easy to install. Plus, with an operating temperature range of -40 to 105 °C, it can withstand extreme conditions, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.