392-043-520-102

Heilind Number:EDA392-043-520-102
Manufacturer:EDAC
Manufacturer Number:392-043-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-520-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this black connector features a single row configuration with a total of 43 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh environments. The contact material, made of Copper Alloy, offers excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy integration. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB setup with this essential component.