392-043-520-103

Heilind Number:EDA392-043-520-103
Manufacturer:EDAC
Manufacturer Number:392-043-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-520-103

Detailed Description

Enhance connectivity in your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 43 positions, it offers ample space for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for demanding industrial environments. Its .1-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Upgrade your circuitry with this essential component, a must-have in any electronics toolkit.