392-043-520-104

Heilind Number:EDA392-043-520-104
Manufacturer:EDAC
Manufacturer Number:392-043-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-520-104

Detailed Description

Enhance connectivity with our state-of-the-art Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a single row with 43 positions and a pitch of .1 inches, it offers seamless integration onto your PCB. Its straight mount orientation and compact size make it versatile for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for both industrial and commercial use. Elevate your connectivity solutions with this high-quality Card Edge Connector.