392-043-521-102

Heilind Number:EDA392-043-521-102
Manufacturer:EDAC
Manufacturer Number:392-043-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-521-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a single row arrangement with 43 positions and a .1-inch pitch, ensuring reliable performance. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers efficient power transmission with an amperage of 3A. Suitable for a range of applications, this connector is ideal for Board To Board PCB connections. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your device's connectivity with this high-quality component.