392-043-521-103

Heilind Number:EDA392-043-521-103
Manufacturer:EDAC
Manufacturer Number:392-043-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-521-103

Detailed Description

Enhance connectivity within your PCB setup with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row layout with 43 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts, with a pitch of .1 in, guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments, making it an essential component for your electronic projects. Elevate your connectivity game with this high-quality solution.