392-043-521-107

Heilind Number:EDA392-043-521-107
Manufacturer:EDAC
Manufacturer Number:392-043-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a single row configuration and 43 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and electronic projects. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.