392-043-523-101

Heilind Number:EDA392-043-523-101
Manufacturer:EDAC
Manufacturer Number:392-043-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-523-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single row configuration with 43 positions, ensuring efficient data transfer. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, facilitating secure attachment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while the Copper Alloy contacts offer reliable conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Elevate your electronic designs with this essential component.