392-043-523-102

Heilind Number:EDA392-043-523-102
Manufacturer:EDAC
Manufacturer Number:392-043-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-523-102

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a precise pitch of .1 inch and featuring 43 positions in a single row, it offers optimal performance for your PCB connections. The contact material, made from high-quality Copper Alloy, ensures reliable conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range from -40 to 105°C, it's perfect for both industrial and commercial applications. Elevate your electronic designs with this essential connector, a must-have in any engineer's toolkit.