392-043-524-101

Heilind Number:EDA392-043-524-101
Manufacturer:EDAC
Manufacturer Number:392-043-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-524-101

Detailed Description

Enhance your connection capabilities with our Card Edge Connector, a sleek and efficient solution for seamless PCB integration. Designed for optimal performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a single row layout and 43 positions, it offers ample connectivity options. The copper alloy contact material and .1 inch pitch deliver impeccable signal integrity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile choice for all your electronic projects. Elevate your connectivity game with this essential component.