392-043-524-102

Heilind Number:EDA392-043-524-102
Manufacturer:EDAC
Manufacturer Number:392-043-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-524-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and a pitch of .1 inch, this connector offers seamless integration onto your PCB. The copper alloy contact material guarantees optimal conductivity, while the 43 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor applications. Upgrade your devices with this essential component, available now in our Connectors collection.