392-043-524-108

Heilind Number:EDA392-043-524-108
Manufacturer:EDAC
Manufacturer Number:392-043-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-524-108

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in your electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both aesthetic appeal and reliability. Featuring a single row design and 43 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and dependable functionality, making it a must-have component for any electronic project.