392-043-540-101

Heilind Number:EDA392-043-540-101
Manufacturer:EDAC
Manufacturer Number:392-043-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-540-101

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Featuring a sleek black design, it offers a seamless integration for your electronic components. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal performance and safety. The connector's 1-row configuration, copper alloy contact material, and .1-inch pitch guarantee reliable data transmission. Boasting 43 positions and a straight mount orientation, it provides ample connectivity options for your applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any project. Explore the possibilities of seamless board-to-board and card-edge connections with this exceptional product.