392-043-540-102

Heilind Number:EDA392-043-540-102
Manufacturer:EDAC
Manufacturer Number:392-043-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-540-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for precision and durability, this connector features a single row layout with 43 positions, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Perfect for board-to-board connections, this connector boasts a straight mount orientation, making installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your electronic projects with this essential component.