392-043-540-103

Heilind Number:EDA392-043-540-103
Manufacturer:EDAC
Manufacturer Number:392-043-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-540-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for ultimate performance, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row configuration and 43 positions, it offers seamless integration for your electronic devices. The high-quality Copper Alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Trust in our Card Edge Connector to elevate your connectivity solutions with precision and durability.