392-043-540-104

Heilind Number:EDA392-043-540-104
Manufacturer:EDAC
Manufacturer Number:392-043-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-540-104

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior performance even in challenging environments. With one row and 43 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material and .1-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. A must-have in the realm of PCB connectors, it ensures secure and efficient board-to-board connections. Elevate your electronic designs with this essential component.