392-043-540-112

Heilind Number:EDA392-043-540-112
Manufacturer:EDAC
Manufacturer Number:392-043-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 43 positions in a single row with a .1-inch pitch, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting quality. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connection capabilities with this essential component.