392-043-541-101

Heilind Number:EDA392-043-541-101
Manufacturer:EDAC
Manufacturer Number:392-043-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-541-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Featuring a single row with 43 positions, it delivers reliable performance at an amperage of 3A. Constructed from UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures durability and efficient signal transmission. Its .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for various environments. Elevate your connectivity game with this essential component.