392-043-541-102

Heilind Number:EDA392-043-541-102
Manufacturer:EDAC
Manufacturer Number:392-043-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-541-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in all applications. With a single row design and 43 positions, it provides seamless connections for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the precise pitch and row spacing of .1 in and .2 in, respectively, enable seamless integration. Its straight mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your setup with this high-quality connector, a must-have in any electronics enthusiast's toolbox.