392-043-541-104

Heilind Number:EDA392-043-541-104
Manufacturer:EDAC
Manufacturer Number:392-043-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-541-104

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for seamless integration in your electronic setups. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. Featuring a single row layout with 43 positions, each contact is made of durable Copper Alloy, guaranteeing secure and efficient connections. The compact .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Suitable for straight mounting orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore its potential in enhancing your connectivity solutions today.