392-043-541-108

Heilind Number:EDA392-043-541-108
Manufacturer:EDAC
Manufacturer Number:392-043-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-541-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage rating of 3A, it ensures reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the .1in pitch and .2in row spacing allow for precise positioning. Featuring a single row layout with 43 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronics with this essential component.