392-043-542-101

Heilind Number:EDA392-043-542-101
Manufacturer:EDAC
Manufacturer Number:392-043-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-542-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 43 positions, it offers ample connectivity options. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .1 inch pitch and .2 inch row spacing allow for precise and efficient connections. Whether for professional or personal use, this connector is a must-have for any PCB setup. Upgrade your connectivity experience today.