392-043-542-102

Heilind Number:EDA392-043-542-102
Manufacturer:EDAC
Manufacturer Number:392-043-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-542-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a single row layout and a total of 43 positions, it offers efficient signal transmission. The black housing color adds a sleek touch to your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it ensures stability in various environments. Whether for industrial or consumer electronics, this connector is a versatile solution for your connectivity needs.