392-043-542-108

Heilind Number:EDA392-043-542-108
Manufacturer:EDAC
Manufacturer Number:392-043-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-542-108

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power and data transmission. With a single row layout and 43 positions, it offers efficient connectivity for your PCB assembly. The compact .1-inch pitch and .2-inch row spacing allow for precise mounting, while the straight orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your electronic designs with this essential component.