392-043-544-101

Heilind Number:EDA392-043-544-101
Manufacturer:EDAC
Manufacturer Number:392-043-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-544-101

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your PCB. The 43 copper alloy contact positions provide ample connectivity for your components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance. Suitable for a wide range of applications, it's an essential component for any electronics project.