392-043-558-101

Heilind Number:EDA392-043-558-101
Manufacturer:EDAC
Manufacturer Number:392-043-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-043-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-043-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates onto PCBs for efficient board-to-board connections. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in diverse operating environments. The 43 copper alloy contacts, arranged in a single row with a .1-inch pitch and .2-inch row spacing, guarantee secure and stable data transmission. Engineered for convenience, its right-angle mount orientation optimizes space utilization. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is a reliable solution for various applications in the electronics industry.